- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 642035
Description
+
Circuit Breaker - Mid Range - Manual Reset, 32V 35A
Search Keywords: 642035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:642035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$28.03
5
$26.22
10
$25.01
25
$24.26
50
$23.22
100
$16.91
250 +
$16.45
Click for Quote
Log in
to unlock special pricing