- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 353180
Description
+
Circuit Breaker - High Amp - Manual Reset, 48V 180A
Search Keywords: 353180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:353180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$54.65
5
$48.77
10
$47.31
25
$45.28
50
$43.42
100
$32.96
250 +
$31.66
Click for Quote
Log in
to unlock special pricing