- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- OVLBG4C7
OVLBG4C7
Optek Technology/TT Electronics
Green LED - 8400mcd@25mA - 45° Viewing Angle - T-1 Package
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Green LED - 8400mcd@25mA - 45° Viewing Angle - T-1 Package
Search Keywords: OVLBG4C7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OVLBG4C7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,209
Ships today, if you order in
Buy all 4,209 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4209
Minimum Order Quantity:
5000
Order Increment:
5000
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$0.4554
5,000
$0.4140
10,000
$0.3940
20,000
$0.3740
40,000
$0.3550
50,000 +
$0.3420
Click for Quote
Log in
to unlock special pricing