- Home ›
- All Products›
- OPF430
Fiber optic detector, Rise Time 2ns, Operating Temperature: -55A° C - 125A°C, TO-46-3, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Fiber optic detector, Rise Time 2ns, Operating Temperature: -55A° C - 125A°C, TO-46-3, RoHS
Search Keywords: OPF430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OPF430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541491050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
200
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
200
$26.00
400
$16.00
800
$12.67
1,600 +
$12.41
Click for Quote
Log in
to unlock special pricing