- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- OPB973L51
OPB973L51
Optek Technology/TT Electronics
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Search Keywords: OPB973L51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OPB973L51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:18.47 x 6.35 x 15.6310284mmmm
-
Gap Width:3.18 mm
-
Family:OPB973
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$6.63
1,000
$4.08
2,000
$3.23
4,000 +
$3.17
Click for Quote
Log in
to unlock special pricing