- Home ›
- All Products›
- OP269A
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
Search Keywords: OP269A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OP269A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,492
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$1.4300
2,000
$1.0700
4,000
$0.9996
8,000 +
$0.9792
Click for Quote
Log in
to unlock special pricing