- Home ›
- All Products›
- OP266W
Infrared Emitter, Gaas Diode, 890 NM, 1.0 mW/cm2, T1 (3 mm) | Optek (TT Electronics) OP266W
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Infrared Emitter, Gaas Diode, 890 NM, 1.0 mW/cm2, T1 (3 mm) | Optek (TT Electronics) OP266W
Search Keywords: OP266W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OP266W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,808
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$1.67
2,000
$1.25
4,000
$1.17
8,000 +
$1.15
Click for Quote
Log in
to unlock special pricing