- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- OP132W
3.91 mm 1 ELEMENT INFRARED LED 935 nm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
3.91 mm 1 ELEMENT INFRARED LED 935 nm
Search Keywords: OP132W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OP132W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$4.78
25
$4.26
50
$4.06
100 +
$3.97
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT