- Home ›
- All Products›
- OMH3075S
OMH3075S
Optek Technology/TT Electronics
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin
Search Keywords: OMH3075S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OMH3075S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
43 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$1,217.546
100
$1,106.860
200
$565.340
400
$384.830
800 +
$377.120
Click for Quote
Log in
to unlock special pricing