- Home ›
- All Products›
- OPV382
OPV382 Series 850 nm 7 mA Vertical Cavity Surface Emitting Laser
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
OPV382 Series 850 nm 7 mA Vertical Cavity Surface Emitting Laser
Search Keywords: OPV382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OPV382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
200
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
200
$9.36
400
$7.02
800
$6.55
1,600 +
$6.42
Click for Quote
Log in
to unlock special pricing