- Home ›
- All Products›
- OPB9001A
OPB9001A
Optek Technology/TT Electronics
Reflective object sensor, Wavelength 850nm, VCE 28 V, SMD-4, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Reflective object sensor, Wavelength 850nm, VCE 28 V, SMD-4, RoHS
Search Keywords: OPB9001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OPB9001A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.90
35
$9.72
70
$9.53
100 +
$9.17
Click for Quote
Log in
to unlock special pricing