- Home ›
- All Products›
- OP298B
OP298 Series 875 nm 2 V 200 mA 2 Terminal Through Hole Infrared Emitters - TO-18
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
OP298 Series 875 nm 2 V 200 mA 2 Terminal Through Hole Infrared Emitters - TO-18
Search Keywords: OP298B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OP298B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,893
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,500
$1.08
3,000
$0.81
6,000
$0.76
12,000 +
$0.74
Click for Quote
Log in
to unlock special pricing