- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- UJ4C075033L8S
onsemi
UJ4C075033L8S
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 33 mohm, 750V, TOLL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 33 mohm, 750V, TOLL
Search Keywords: UJ4C075033L8S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | UJ4C075033L8S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is UJ4C075033L8S RoHS compliant?
Yes, UJ4C075033L8S is RoHS compliant.
What is the lead time for UJ4C075033L8S?
The standard lead time for UJ4C075033L8S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
500
$22.67
1,000
$11.58
1,500
$7.88
2,000 +
$7.72
Click for Quote
Log in
to unlock special pricing