- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SURS8260T3G-VF01
Description
+
Power Rectifier, Ultra-Fast Recovery, 2 A, 600 V
Search Keywords: SURS8260T3GVF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SURS8260T3G-VF01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$0.1231
2,500
$0.1130
5,000
$0.1115
7,500
$0.1086
25,000
$0.1044
50,000
$0.1019
100,000
$0.1006
150,000 +
$0.0994
Click for Quote
Log in
to unlock special pricing