- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SURA8260T3G-VF01
Description
+
Power Rectifier, Ultra-Fast Recovery, 2 A, 600 V
Search Keywords: SURA8260T3GVF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SURA8260T3G-VF01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
250
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.2244
1,000
$0.1665
2,500
$0.1649
5,000
$0.1431
10,000
$0.1424
25,000
$0.1420
50,000
$0.1417
100,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing