- Home ›
- All Products›
- SURA8240T3G-VF01
Description
+
REC SMA 2A 400V ULTFST TR
Search Keywords: SURA8240T3GVF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SURA8240T3G-VF01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.1094
2,500
$0.1004
5,000
$0.0991
10,000
$0.0964
25,000
$0.0928
50,000
$0.0905
100,000
$0.0894
150,000 +
$0.0883
Click for Quote
Log in
to unlock special pricing