- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SS13FP
Description
+
1.0 A, 30 V, Surface Mount Schottky Barrier Rectifiers
Search Keywords: SS13FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SS13FP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0781
6,000
$0.0770
9,000
$0.0750
12,000
$0.0748
27,000
$0.0722
51,000
$0.0704
102,000
$0.0695
150,000 +
$0.0693
Click for Quote
Log in
to unlock special pricing