- Home ›
- All Products›
- SNXH160T120L2Q1PG
SNXH160T120L2Q1PG
onsemi
Trans IGBT Module N-CH 1200V 140A 280000mW 30-Pin PIM Tray
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Trans IGBT Module N-CH 1200V 140A 280000mW 30-Pin PIM Tray
Search Keywords: SNXH160T120L2Q1PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:SNXH160T120L2Q1PG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
21
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
6
$137.66
11
$92.42
16
$75.45
21 +
$73.94
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent