- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3N
Description
+
3A, 1200V Surface Mount Rectifier
Search Keywords: S3N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:S3N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.1933
1,000
$0.1774
3,000
$0.1750
6,000
$0.1660
9,000
$0.1639
27,000
$0.1599
51,000
$0.1579
102,000 +
$0.1560
Click for Quote
Log in
to unlock special pricing