- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1JFP
Description
+
1.2 A, 600 V Surface Mount Rectifiers
Search Keywords: S1JFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:S1JFP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0870
6,000
$0.0858
9,000
$0.0836
12,000
$0.0814
27,000
$0.0804
51,000
$0.0784
102,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing