- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RS1AFA
onsemi
RS1AFA
0.8 A, 50 V Surface Mount Fast Recovery
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
0.8 A, 50 V Surface Mount Fast Recovery
Search Keywords: RS1AFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:RS1AFA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RS1AFA RoHS compliant?
No, RS1AFA is not RoHS compliant.
What is the lead time for RS1AFA?
The standard lead time for RS1AFA is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3,000
$0.0776
6,000
$0.0766
9,000
$0.0763
12,000
$0.0746
27,000
$0.0717
51,000
$0.0700
102,000
$0.0691
150,000 +
$0.0689
Click for Quote
Log in
to unlock special pricing