- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NZD3V0MUT5G
onsemi
NZD3V0MUT5G
Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 3.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 3.0 V
Search Keywords: NZD3V0MUT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NZD3V0MUT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Frequently Asked Questions
Is NZD3V0MUT5G RoHS compliant?
Yes, NZD3V0MUT5G is RoHS compliant.
What is the lead time for NZD3V0MUT5G?
The standard lead time for NZD3V0MUT5G is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0240
30,000
$0.0230
50,000
$0.0224
100,000
$0.0222
150,000
$0.0216
250,000
$0.0216
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing