- Home ›
- All Products›
- NXH600A100H4F5SNG
NXH600A100H4F5SNG
onsemi
F5 1500V 600A ANPC IGBT SOLDER PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F5 1500V 600A ANPC IGBT SOLDER PIN
Search Keywords: NXH600A100H4F5SNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NXH600A100H4F5SNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
MOQ for out of Stock Qty:
2
99 Weeks
can ship
3/23/28
Price (USD)
Qty
Unit Price
2
$446.77
4
$274.94
6
$217.66
8 +
$213.31
Click for Quote
Log in
to unlock special pricing