- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTYS010N06CLTWG
Description
+
MOSFET – Power, Single, N-Channel, 60 V, 9.8 mΩ, 51 A
Search Keywords: NVTYS010N06CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTYS010N06CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
750
$0.5776
1,500
$0.4332
2,250
$0.4043
3,000 +
$0.3962
Click for Quote
Log in
to unlock special pricing