- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS5C454NLTAG
onsemi
NVTFS5C454NLTAG
Single N-Channel Power MOSFET 40V, 85A, 4.0mΩ 1500 / Tape & Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 40V, 85A, 4.0mΩ 1500 / Tape & Reel
Search Keywords: NVTFS5C454NLTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFS5C454NLTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVTFS5C454NLTAG RoHS compliant?
No, NVTFS5C454NLTAG is not RoHS compliant.
What is the lead time for NVTFS5C454NLTAG?
The standard lead time for NVTFS5C454NLTAG is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
57 Weeks
can ship
12/21/27
Price (USD)
Qty
Unit Price
375
$0.967
750
$0.726
1,125
$0.677
1,500 +
$0.664
Click for Quote
Log in
to unlock special pricing