- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS4C25NWFTAG
Description
+
Single N-Channel Power MOSFET 30V, 22A, 17mΩ
Search Keywords: NVTFS4C25NWFTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS4C25NWFTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
375
$0.6868
750
$0.5151
1,125
$0.4808
1,500 +
$0.4711
Click for Quote
Log in
to unlock special pricing