- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS4C25NTAG
onsemi
NVTFS4C25NTAG
Single N-Channel Power MOSFET 30V, 22A, 17mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 30V, 22A, 17mΩ
Search Keywords: NVTFS4C25NTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS4C25NTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFS4C25NTAG RoHS compliant?
No, NVTFS4C25NTAG is not RoHS compliant.
What is the lead time for NVTFS4C25NTAG?
The standard lead time for NVTFS4C25NTAG is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
273,000
can ship
Minimum Order Quantity:
100
46 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
100
$0.3693
500
$0.3389
1,500
$0.3343
3,000
$0.3213
6,000
$0.3132
10,500
$0.3054
15,000
$0.3047
25,500 +
$0.3017
Click for Quote
Log in
to unlock special pricing