- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS4C13NTAG
onsemi
NVTFS4C13NTAG
Single N-Channel Power MOSFET 30V, 40A, 9.4mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 30V, 40A, 9.4mΩ
Search Keywords: NVTFS4C13NTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVTFS4C13NTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVTFS4C13NTAG RoHS compliant?
No, NVTFS4C13NTAG is not RoHS compliant.
What is the lead time for NVTFS4C13NTAG?
The standard lead time for NVTFS4C13NTAG is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
553,500
can ship
Minimum Order Quantity:
50
29 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
50
$0.4540
500
$0.4167
1,500
$0.4111
3,000
$0.3900
6,000
$0.3851
10,500
$0.3756
15,000
$0.3746
25,500 +
$0.3710
Click for Quote
Log in
to unlock special pricing