- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVTFS030N06CTAG
onsemi
NVTFS030N06CTAG
Power MOSFET, Single, N-Channel, µ8FL, 60 V, 29.7 mΩ, 19 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, Single, N-Channel, µ8FL, 60 V, 29.7 mΩ, 19 A
Search Keywords: NVTFS030N06CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVTFS030N06CTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVTFS030N06CTAG RoHS compliant?
No, NVTFS030N06CTAG is not RoHS compliant.
What is the lead time for NVTFS030N06CTAG?
The standard lead time for NVTFS030N06CTAG is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
28 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
50
$0.4718
500
$0.4330
1,500
$0.4272
3,000
$0.4053
6,000
$0.4001
10,500
$0.3902
15,000
$0.3893
25,500 +
$0.3855
Click for Quote
Log in
to unlock special pricing