- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMYS6D2N06CLTWG
Description
+
Power MOSFET, Single N-Channel, 60 V, 6.2mΩ, 69 A
Search Keywords: NVMYS6D2N06CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMYS6D2N06CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
29 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
750
$0.9329
1,500
$0.5741
2,250
$0.4545
3,000 +
$0.4454
Click for Quote
Log in
to unlock special pricing