- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMYS1D6N04CLT1G
Description
+
Power MOSFET 40V, 1.07 mΩ, 280 A, Single N−Channel
Search Keywords: NVMYS1D6N04CLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMYS1D6N04CLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$1.493
1,500
$0.919
2,250
$0.728
3,000 +
$0.713
Click for Quote
Log in
to unlock special pricing