- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMYS025N06CLTWG
Description
+
Power MOSFET, Single N-Channel, 60 V, 30mΩ, 20 A
Search Keywords: NVMYS025N06CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMYS025N06CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
750
$0.4760
1,500
$0.3570
2,250
$0.3332
3,000 +
$0.3265
Click for Quote
Log in
to unlock special pricing