- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMYS012N10MCLTWG
Description
+
MOSFET – Power, Single N-Channel 100 V, 12.2 mΩ, 52 A
Search Keywords: NVMYS012N10MCLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMYS012N10MCLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$1.147
1,500
$0.706
2,250
$0.559
3,000 +
$0.548
Click for Quote
Log in
to unlock special pricing