- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJS0D8N04CLTWG
onsemi
NVMJS0D8N04CLTWG
Power MOSFET 40 V, 0.83mΩ, 336 A, Single N-Channel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 40 V, 0.83mΩ, 336 A, Single N-Channel
Search Keywords: NVMJS0D8N04CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJS0D8N04CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NVMJS0D8N04CLTWG RoHS compliant?
No, NVMJS0D8N04CLTWG is not RoHS compliant.
What is the lead time for NVMJS0D8N04CLTWG?
The standard lead time for NVMJS0D8N04CLTWG is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
750
$3.63
1,500
$1.92
2,250
$1.35
3,000 +
$1.33
Click for Quote
Log in
to unlock special pricing