- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJD027N10MCLTWG
NVMJD027N10MCLTWG
onsemi
MOSFET - Power, Dual, N-Channel, 100 V, 26 mΩ, 28 A
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MOSFET - Power, Dual, N-Channel, 100 V, 26 mΩ, 28 A
Search Keywords: NVMJD027N10MCLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJD027N10MCLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
44 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
750
$1.210
1,500
$0.745
2,250
$0.590
3,000 +
$0.578
Click for Quote
Log in
to unlock special pricing