- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJD010N10MCLTWG
NVMJD010N10MCLTWG
onsemi
MOSFET - Power, Dual, N-Channel,100 V, 10 mΩ, 62 A
Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - Power, Dual, N-Channel,100 V, 10 mΩ, 62 A
Search Keywords: NVMJD010N10MCLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJD010N10MCLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
750
$2.072
1,500
$1.275
2,250
$1.010
3,000 +
$0.989
Click for Quote
Log in
to unlock special pricing