- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS6D2N08XT1G
onsemi
NVMFWS6D2N08XT1G
Single N-Channel Power MOSFET 80V, 71 A, 6.2 mΩ
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 80V, 71 A, 6.2 mΩ
Search Keywords: NVMFWS6D2N08XT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS6D2N08XT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Frequently Asked Questions
Is NVMFWS6D2N08XT1G RoHS compliant?
No, NVMFWS6D2N08XT1G is not RoHS compliant.
What is the lead time for NVMFWS6D2N08XT1G?
The standard lead time for NVMFWS6D2N08XT1G is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
42 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
375
$0.912
750
$0.684
1,125
$0.638
1,500 +
$0.626
Click for Quote
Log in
to unlock special pricing