- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS4D5N08XT1G
NVMFWS4D5N08XT1G
onsemi
Single N-Channel Power MOSFET 80V, 92 A, 4.5 mΩ
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Single N-Channel Power MOSFET 80V, 92 A, 4.5 mΩ
Search Keywords: NVMFWS4D5N08XT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS4D5N08XT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
375
$1.066
750
$0.799
1,125
$0.746
1,500 +
$0.731
Click for Quote
Log in
to unlock special pricing