- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS3D6N10MCLT1G
onsemi
NVMFWS3D6N10MCLT1G
Single N-Channel Power MOSFET 100 V, 131 A, 3.6mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 100 V, 131 A, 3.6mΩ
Search Keywords: NVMFWS3D6N10MCLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS3D6N10MCLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFWS3D6N10MCLT1G RoHS compliant?
No, NVMFWS3D6N10MCLT1G is not RoHS compliant.
What is the lead time for NVMFWS3D6N10MCLT1G?
The standard lead time for NVMFWS3D6N10MCLT1G is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
69 Weeks
can ship
2/9/28
Price (USD)
Qty
Unit Price
375
$3.68
750
$2.27
1,125
$1.80
1,500 +
$1.76
Click for Quote
Log in
to unlock special pricing