- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS2D3N04XMT1G
Description
+
Single N-Channel Power MOSFET 40 V, 121A, 2.35 mΩ
Search Keywords: NVMFWS2D3N04XMT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS2D3N04XMT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45,000
can ship
MOQ for out of Stock Qty:
375
42 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
375
$0.817
750
$0.613
1,125
$0.572
1,500 +
$0.560
Click for Quote
Log in
to unlock special pricing