- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS003N10MCT1G
Description
+
MOSFET - Power, Single, N-Channel 100 V, 3.1mΩ, 169A
Search Keywords: NVMFWS003N10MCT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS003N10MCT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
375
$3.04
750
$1.87
1,125
$1.48
1,500 +
$1.45
Click for Quote
Log in
to unlock special pricing