- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H858NLT1G
onsemi
NVMFS6H858NLT1G
Power MOSFET 80V, 32A, 20.7 mOhm, Single N-Channel, SO8-FL.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 80V, 32A, 20.7 mOhm, Single N-Channel, SO8-FL.
Search Keywords: NVMFS6H858NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H858NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS6H858NLT1G RoHS compliant?
No, NVMFS6H858NLT1G is not RoHS compliant.
What is the lead time for NVMFS6H858NLT1G?
The standard lead time for NVMFS6H858NLT1G is approximately 71 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
71 Weeks
can ship
2/24/28
Price (USD)
Qty
Unit Price
1,500
$0.3016
3,000
$0.2899
6,000
$0.2825
7,500
$0.2818
10,500
$0.2811
15,000
$0.2756
25,500
$0.2722
51,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing