- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H852NLT1G
onsemi
NVMFS6H852NLT1G
Power MOSFET 80 V, 42 A, 13.1 mΩ, Single N-Channel, SO8-FL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 80 V, 42 A, 13.1 mΩ, Single N-Channel, SO8-FL
Search Keywords: NVMFS6H852NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H852NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS6H852NLT1G RoHS compliant?
No, NVMFS6H852NLT1G is not RoHS compliant.
What is the lead time for NVMFS6H852NLT1G?
The standard lead time for NVMFS6H852NLT1G is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
69 Weeks
can ship
2/1/28
Price (USD)
Qty
Unit Price
50
$0.3818
500
$0.3504
1,500
$0.3457
3,000
$0.3279
6,000
$0.3238
10,500
$0.3158
15,000
$0.3150
25,500 +
$0.3120
Click for Quote
Log in
to unlock special pricing