- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H824NLT1G
onsemi
NVMFS6H824NLT1G
Power MOSFET 80V, 110A, 4 mΩ, Single N-Channel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power MOSFET 80V, 110A, 4 mΩ, Single N-Channel
Search Keywords: NVMFS6H824NLT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVMFS6H824NLT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVMFS6H824NLT1G RoHS compliant?
No, NVMFS6H824NLT1G is not RoHS compliant.
What is the lead time for NVMFS6H824NLT1G?
The standard lead time for NVMFS6H824NLT1G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
375
70 Weeks
can ship
3/27/28
Price (USD)
Qty
Unit Price
375
$2.88
750
$1.78
1,125
$1.41
1,500 +
$1.38
Click for Quote
Log in
to unlock special pricing