- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H800NLWFT1G
Description
+
Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ
Search Keywords: NVMFS6H800NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H800NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,500
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
375
$5.93
750
$3.14
1,125
$2.21
1,500 +
$2.17
Click for Quote
Log in
to unlock special pricing