- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C670NT1G
onsemi
NVMFS5C670NT1G
Power MOSFET 60 V, 7.0 mΩ, 71 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power MOSFET 60 V, 7.0 mΩ, 71 A
Search Keywords: NVMFS5C670NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C670NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5C670NT1G RoHS compliant?
No, NVMFS5C670NT1G is not RoHS compliant.
What is the lead time for NVMFS5C670NT1G?
The standard lead time for NVMFS5C670NT1G is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
58 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
375
$1.212
750
$0.909
1,125
$0.848
1,500 +
$0.831
Click for Quote
Log in
to unlock special pricing