- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C466NLWFT1G
Description
+
Single N-Channel Power MOSFET 40V, 52A, 7.3mΩ
Search Keywords: NVMFS5C466NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C466NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
10,500
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
375
$0.955
750
$0.716
1,125
$0.668
1,500 +
$0.655
Click for Quote
Log in
to unlock special pricing