- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVLJWS013N03CLTAG
Description
+
Single N−Channel µCool™ Power MOSFET 30V, 8.2A, 13mΩ
Search Keywords: NVLJWS013N03CLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVLJWS013N03CLTAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
40 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
750
$0.3828
1,500
$0.2871
2,250
$0.2680
3,000 +
$0.2626
Click for Quote
Log in
to unlock special pricing