- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVHL095N65S3HF
Description
+
SUPERFET III MOSFET, 650V, 95mΩ, 36A FRFET fast recovery
Search Keywords: NVHL095N65S3HF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVHL095N65S3HF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,250
can ship
MOQ for out of Stock Qty:
113
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
113
$7.43
225
$4.59
338
$3.63
450 +
$3.56
Click for Quote
Log in
to unlock special pricing