- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVH050N65S3F
NVH050N65S3F
onsemi
N-Channel, SUPERFET III MOSFET, FRFET650V, 50 mΩ, 58A
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
N-Channel, SUPERFET III MOSFET, FRFET650V, 50 mΩ, 58A
Search Keywords: NVH050N65S3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVH050N65S3F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
113
$13.26
225
$8.20
338
$6.48
450 +
$6.35
Click for Quote
Log in
to unlock special pricing